Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 40 V dc, 12 →
- RS Stock No.:
- 859-2976
- Mfr. Part No.:
- EI1204PPOSL-1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€61.23
(exc. VAT)
€75.31
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.23 |
*price indicative
- RS Stock No.:
- 859-2976
- Mfr. Part No.:
- EI1204PPOSL-1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc, 12 → 36 V dc | |
| Length | 78.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Series | EI | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc, 12 → 36 V dc | ||
Length 78.5mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Series EI | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Type EI, Stainless Steel Housing, DC
These EI type inductive proximity sensors are supplied in a standard stainless steel housing and are available in either long or short versions. They are also available in either M12 or M30 sizes
Features:
Stainless steel housing, cylindrical
Diameter: M12, M18, M30
Short or long versions
Sensing distance: 2 to 15 mm
Power supply: 10 to 40 V dc
Output: Transistor NPN/PNP, normally open or normally closed
Protection: Short-circuit and reverse polarity
LED-indication for output ON
2 m cable or plug M12
Stainless steel housing, cylindrical
Diameter: M12, M18, M30
Short or long versions
Sensing distance: 2 to 15 mm
Power supply: 10 to 40 V dc
Output: Transistor NPN/PNP, normally open or normally closed
Protection: Short-circuit and reverse polarity
LED-indication for output ON
2 m cable or plug M12
Standards
EN 50 008
Carlo Gavazzi Inductive Proximity Sensors
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc, 12 →
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 40 V dc, 12 →
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 40 V dc
