Altech Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 900-0529
- Mfr. Part No.:
- AIS12N04UN024-Q65
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-0529
- Mfr. Part No.:
- AIS12N04UN024-Q65
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Proximity Sensor
A series of Altech M12 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.
Altech Proximity Sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | NPN |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 70mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 250 mA |
Housing Material | Brass |
Maximum Switching Frequency | 1kHz |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Standards Met | IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6 |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |