BALLUFF Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7455
- Mfr. Part No.:
- BCS M30B4I2-PSC15D-S04K
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€134.00
(exc. VAT)
€164.82
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.00 |
*price indicative
- RS Stock No.:
- 902-7455
- Mfr. Part No.:
- BCS M30B4I2-PSC15D-S04K
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 79mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Series | M30 | |
| Switching Frequency | 100 Hz | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 79mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Series M30 | ||
Switching Frequency 100 Hz | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed | ||
- COO (Country of Origin):
- HU
BCS GlobalProx Flush Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments. Flush for object detection and non-flush for level detection
M12, M18, M30
Flush
Connector, cable
IP67
Flush
Connector, cable
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1.5 mm Detection 11 → 30 V dc
