BALLUFF Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7515
- Mfr. Part No.:
- BCS M30B4E2-PSC25H-S04K
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€134.00
(exc. VAT)
€164.82
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.00 |
*price indicative
- RS Stock No.:
- 902-7515
- Mfr. Part No.:
- BCS M30B4E2-PSC25H-S04K
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 78.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CE, cULus Listed | |
| Series | M30 | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 78.5mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Standards Met CE, cULus Listed | ||
Series M30 | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Maximum Switching Frequency 100Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- HU
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1.5 mm Detection 11 → 30 V dc
