BALLUFF Inductive Block Proximity Sensor, M8, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7524
- Mfr. Part No.:
- BMF 235K-PS-C-2A-SA2-S49-00,5
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€58.55
(exc. VAT)
€72.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.55 |
*price indicative
- RS Stock No.:
- 902-7524
- Mfr. Part No.:
- BMF 235K-PS-C-2A-SA2-S49-00,5
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Depth | 5.5mm | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 3 kHz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Depth 5.5mm | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 3 kHz | ||
- COO (Country of Origin):
- HU
BMF Pneumatic Cylinder Position Sensors
This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.
Features and benefits
0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Magnetic Field Sensor
- BALLUFF Magnetic Pickup
- BALLUFF Hall Effect Sensor 10 → 30 V dc, 24V
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
