Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller, End Cover Screw, Seal, O-Ring
- RS Stock No.:
- 705-9380
- Mfr. Part No.:
- SK416-0001
- Manufacturer:
- Xylem Jabsco
Image representative of range
Subtotal (1 unit)*
€128.69
(exc. VAT)
€158.29
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.69 |
*price indicative
- RS Stock No.:
- 705-9380
- Mfr. Part No.:
- SK416-0001
- Manufacturer:
- Xylem Jabsco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem Jabsco | |
| Product Type | Pump Accessory | |
| Kit Contents | Impeller, End Cover Screw, Seal, O-Ring | |
| For Use With | Flexible Impeller Pump | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Xylem Jabsco | ||
Product Type Pump Accessory | ||
Kit Contents Impeller, End Cover Screw, Seal, O-Ring | ||
For Use With Flexible Impeller Pump | ||
Standards/Approvals No | ||
Jabsco Utility Pumps
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available
Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover
Caution
Do not pump gasoline, diesel, solvents, thinners or other flammable liquids. Not suitable for use in explosive atmospheres
Related links
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Seal Impeller, End Cover Screw
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller End Cover Screw, O-Ring
- Xylem Jabsco Pump Accessory for use with Utility Pump (4) Bolt (1) Mechanical Shaft Seal, (1) O-Ring
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump (1) O-Ring (1) Mechanical Shaft Seal, (1)
- Xylem Jabsco Pump Accessory for use with 53040 Dockside Utility Pump (1) Mechanical Shaft Seal (1)
- Xylem Jabsco Impeller Electric Positive Displacement Pump 230 V
- Xylem Jabsco 10 bar Central Heating Pump, 2.7 m Head 1/2 in BSP
- Xylem Jabsco 12 V Direct Coupling Water Pump
