RS PRO Punch and Die Tool, 30mm, Circular, Hand; Hydraulic Operation
- RS Stock No.:
- 543-608
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Each
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Each
€12.59
(exc. VAT)
€15.49
(inc. VAT)
Each
€14.88
(exc. VAT)
€18.30
(inc. VAT)
Each
€28.65
(exc. VAT)
€35.24
(inc. VAT)
Each
€99.45
(exc. VAT)
€122.32
(inc. VAT)
- RS Stock No.:
- 543-608
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
Hole Shape | Circular | |
Hole Size | 30mm | |
Operation | Hand; Hydraulic | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Circular | ||
Hole Size 30mm | ||
Operation Hand; Hydraulic | ||
Related links
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation