- RS Stock No.:
- 111-5871
- Mfr. Part No.:
- DMR20-3-KP
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each
€492.81
(exc. VAT)
€606.16
(inc. VAT)
Units | Per unit |
1 + | €492.81 |
- RS Stock No.:
- 111-5871
- Mfr. Part No.:
- DMR20-3-KP
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Key-notch Nibbler Tool
Key-notch nibbler tool is used to punch square holes in most panel materials, except stainless steel or other hardened metals. The nibbler tool is designed for use with DMR20 series panel meters from Murata.
• Punches 3.2 or 4.7 mm hole
• Acceptable panel materials to punch include aluminium, mild steels, plastics and other flat matte surfaces
• Acceptable panel materials to punch include aluminium, mild steels, plastics and other flat matte surfaces
Murata Power Solutions Series
Specifications
Attribute | Value |
---|---|
Hole Shape | Square |
Hole Size | 3.2 mm, 4.7mm |
Operation | Hand |
Series | DMR20 |