- RS Stock No.:
- 363-0597
- Mfr. Part No.:
- 50069659
- Manufacturer:
- Greenlee
2 In stock for delivery within 2 working days
Added
Price Each
€431.57
(exc. VAT)
€530.83
(inc. VAT)
Units | Per unit |
1 + | €431.57 |
- RS Stock No.:
- 363-0597
- Mfr. Part No.:
- 50069659
- Manufacturer:
- Greenlee
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Note
Use with hydraulic drivers only.
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm |
Hole Shape | Circular |
Hole Size | 60.0mm |
Operation | Hydraulic |
- RS Stock No.:
- 363-0597
- Mfr. Part No.:
- 50069659
- Manufacturer:
- Greenlee
RoHS Status: Not Applicable
- COO (Country of Origin):
- US