- RS Stock No.:
- 477-8808
- Mfr. Part No.:
- 50124820
- Manufacturer:
- Greenlee
3 In stock for delivery within 2 working days
Added
Price Each
€377.32
(exc. VAT)
€464.10
(inc. VAT)
Units | Per unit |
1 + | €377.32 |
- RS Stock No.:
- 477-8808
- Mfr. Part No.:
- 50124820
- Manufacturer:
- Greenlee
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Special Size Hole Punches
Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)
Features and Benefits:
Die alignment marks for accurate alignment
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
For use with Driver Kit, Stock No. 398-6187
Note
Punches up to 25 mm can only be used manually using the bolt provided. The 116 mm punche requires a dedicated drawbolt, see stock number 478-0643
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3 mm; Stainless Steel: 1.5 mm |
Hole Shape | Circular |
Hole Size | 116.0mm |
Operation | Hydraulic |
- RS Stock No.:
- 477-8808
- Mfr. Part No.:
- 50124820
- Manufacturer:
- Greenlee
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE