- RS Stock No.:
- 477-8814
- Mfr. Part No.:
- 50601741
- Manufacturer:
- Greenlee
5 In stock for delivery within 2 working days
Added
Price Each
€1,119.26
(exc. VAT)
€1,376.69
(inc. VAT)
Units | Per unit |
1 + | €1,119.26 |
- RS Stock No.:
- 477-8814
- Mfr. Part No.:
- 50601741
- Manufacturer:
- Greenlee
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Greenlee Punch Tool
The Greenlee hole punch is a high-efficiency tool used for getting a square shape cut-out with a hole size of 92mm height and 92mm width. It is used to punch burr-free holes for switches and instruments in enclosures.
Features and Benefits
Die alignment marks for accurate alignment
Enabled with a punch, die, draw stud and a counter nut
Punch up to 3.0mm mild steel and 3mm stainless steel (punching stainless steel reduces lifetime of punches)
Enabled with a punch, die, draw stud and a counter nut
Punch up to 3.0mm mild steel and 3mm stainless steel (punching stainless steel reduces lifetime of punches)
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3 mm; Stainless Steel: 3 mm |
Hole Shape | Square |
Hole Size | 92 x 92mm |
Operation | Hydraulic |