Greenlee Hydraulic Punch Adapter With 19 X 12.7mm Adaptor, Hydraulic Operation
- RS Stock No.:
- 478-0621
- Mfr. Part No.:
- 50601679
- Manufacturer:
- Greenlee
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €58.72 |
*price indicative
- RS Stock No.:
- 478-0621
- Mfr. Part No.:
- 50601679
- Manufacturer:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Greenlee | |
Set Contents | 19 X 12.7mm Adaptor | |
Application | 60167 Hydraulic Punch | |
Operation | Hydraulic | |
Select all | ||
---|---|---|
Brand Greenlee | ||
Set Contents 19 X 12.7mm Adaptor | ||
Application 60167 Hydraulic Punch | ||
Operation Hydraulic | ||
Related links
- Greenlee Hydraulic Punch Adapter With 19 X 9.5mm Adaptor, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Square, Hydraulic Operation
- Greenlee Punch and Die Tool 37 Way D R, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation