Bahco 1-Piece Punch, Parallel Pin Punch, 6mm Shank, 185mm Overall
- RS Stock No.:
- 124-6123
- Mfr. Part No.:
- TAH3734BM-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€26.21
(exc. VAT)
€32.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.21 |
*price indicative
- RS Stock No.:
- 124-6123
- Mfr. Part No.:
- TAH3734BM-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch | |
| Overall Length | 185mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch | ||
Overall Length 185mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Bi Material Parallel Punches - TAH Series
Bahco punch bi-material parallel punches, ready to work at height.
Features and Benefits
Two component handle parallel punch
UNE 16575
Hardness 56-58 Hrc and material 58CrV4
Ready to Work at Height
Related links
- RS PRO 1-Piece Punch 6mm Shank, 150 mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155 mm Overall
- Bahco 1-Piece Punch 4mm Shank, 165mm Overall
- Bahco 1-Piece Punch 5mm Shank, 165mm Overall
- Bahco 1-Piece Punch 8mm Shank, 185 mm Overall
- SAM 1-Piece Punch 6mm Shank, 180 mm Overall
- Stanley 12-Piece Punch Set 6mm Shank
- Bahco 1-Piece Punch 4mm Shank, 165 mm Overall
