- RS Stock No.:
- 511-8724
- Mfr. Part No.:
- 800F-11WE166
- Manufacturer:
- Allen Bradley
2 In stock for delivery within 2 working days
Added
Price Each
€3.50
(exc. VAT)
€4.30
(inc. VAT)
Units | Per unit |
1 + | €3.50 |
- RS Stock No.:
- 511-8724
- Mfr. Part No.:
- 800F-11WE166
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Legend Plate With Carrier
Legend plate carrier with snap in legend.
Choice of standard engraved texts.
30 x 40 mm legend carrier
Choice of standard engraved texts.
30 x 40 mm legend carrier
Allen Bradley Legend Plate, Pre-Engraved With ON, Snap-In Mounting - 800F-11WE166
Need an easy way to tell what's what on your control panel? Keep your push buttons clearly labelled with this legend plate from Rockwell Automation's Allen Bradley range. As it's pre-engraved with the standard text ON, you won't go off in all directions trying to find the switch you need. For installation in a snap, simply slide it into place behind any illuminated or non-illuminated push button, indicator light, signalling lamp or selector switch from the 800F series. The plate sits flush against your control panel, so it won't interfere with your normal machine operations.
Features & Benefits
Crisp black-on-white lettering is easy to read at a glance
Snap-in legend plate makes it easy to change labels as needed
Supplied with a frame and plate, so you have everything you need to clearly identify your controls
Snap-in legend plate makes it easy to change labels as needed
Supplied with a frame and plate, so you have everything you need to clearly identify your controls
Standards and Certifications
CCC
UL
CSA
UR
CE
UL
CSA
UR
CE
What size is this product?
For easy compatibility with your existing equipment, the frame features a standard cutout diameter of 22mm. The plate's compact dimensions of 40 (H) x 30mm (W) mean it fits comfortably into place, even when space is tight.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Holder |
Label Text | On |
For Use With | 800F Series |
- RS Stock No.:
- 511-8724
- Mfr. Part No.:
- 800F-11WE166
- Manufacturer:
- Allen Bradley