EAO Black Push Button Actuator
- RS Stock No.:
- 101-029
- Distrelec Article No.:
- 303-84-225
- Mfr. Part No.:
- 45-2231.11N0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.38
(exc. VAT)
€22.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.38 |
*price indicative
- RS Stock No.:
- 101-029
- Distrelec Article No.:
- 303-84-225
- Mfr. Part No.:
- 45-2231.11N0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | 3C3, 3S2, 3M6, IEC 60721: 3K6 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals 3C3, 3S2, 3M6, IEC 60721: 3K6 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
45-2231.11N0.000
The EAO Actuator with a front dimension of diameter 29.5 mm. It features a white illuminative color lens and is constructed from plastic material, weighing 0.018 kg.
IP66, IP67 and IP69K protection ratings
Momentary switch action
