EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-324
- Mfr. Part No.:
- 51-465.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
- RS Stock No.:
- 441-324
- Mfr. Part No.:
- 51-465.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and innovative solution designed to enhance user interaction with electronic circuits. Featuring a robust rectangular design in sleek black plastic, it not only adds aesthetic value but also incorporates functionality with its illuminated lens. Ideal for panel mounting applications, this actuator ensures ease of use with features that support both professional and hobbyist endeavours. Built with versatility in mind, it is suitable for a wide range of environments, showcasing high-quality materials and engineering that deliver reliable performance over time.
Illuminated lens for improved visibility in low-light conditions
Rectangular shape offering a modern touch to various applications
Constructed from durable plastic to withstand everyday use
Panel mounting design enhances installation flexibility
Universal terminals facilitate both soldering and plug-in connections
IP65 rated front protection ensures resistance against dust and water
Mechanical lifetime rated for 1 million cycles guarantees longevity
Operating force adjustable between 1.8 to 3.5 N for tailored responsiveness
Shock resistant capability designed to endure tough conditions
Rectangular shape offering a modern touch to various applications
Constructed from durable plastic to withstand everyday use
Panel mounting design enhances installation flexibility
Universal terminals facilitate both soldering and plug-in connections
IP65 rated front protection ensures resistance against dust and water
Mechanical lifetime rated for 1 million cycles guarantees longevity
Operating force adjustable between 1.8 to 3.5 N for tailored responsiveness
Shock resistant capability designed to endure tough conditions
