EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-332
- Mfr. Part No.:
- 51-482.036F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.71 |
*price indicative
- RS Stock No.:
- 441-332
- Mfr. Part No.:
- 51-482.036F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO illuminated actuator offers a seamless integration of functionality and efficiency, specifically designed for panel mounting applications. With its ergonomic flush design and universal terminal connections, it ensures a secure and reliable installation, accommodating a range of electronic circuits. The actuators low-level switching element is engineered to manage low-power loads with precision, delivering dependable performance. Built to withstand harsh conditions, it boasts IP65 protection, making it ideal for environments where durability is paramount. Whether employed in industrial settings or tailored electronic systems, this actuator strikes a perfect balance between robust mechanical characteristics and innovative design, suitable for diverse applications and user needs.
Illuminated lens enhances visibility in low-light conditions
Universal terminal allows for flexible installation options
Low-level switching element ensures reliable operation with minimal power loads
Mechanical lifetime of 1 million cycles supports long-term usage
Designed to operate effectively within a wide temperature range
Robust IP65 front protection safeguards against dust and water ingress
Special features include a short rebound time for optimal responsiveness
Supports both normally open and normally closed configurations
Universal terminal allows for flexible installation options
Low-level switching element ensures reliable operation with minimal power loads
Mechanical lifetime of 1 million cycles supports long-term usage
Designed to operate effectively within a wide temperature range
Robust IP65 front protection safeguards against dust and water ingress
Special features include a short rebound time for optimal responsiveness
Supports both normally open and normally closed configurations
