EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-360
- Mfr. Part No.:
- 704.074.210
- Manufacturer:
- EAO
Subtotal (1 unit)*
€39.66
(exc. VAT)
€48.78
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.66 |
*price indicative
- RS Stock No.:
- 441-360
- Mfr. Part No.:
- 704.074.210
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and reliable solution for various applications, combining functionality with a sleek design. With a front dimension of 40 mm, its round shape and black aluminium bezel not only offer aesthetic appeal but also ensure durability. The maintained switching action and robust mechanical lifetime promise consistent performance, while its non-illuminated red lens adds a touch of simplicity without compromising on visibility. Designed for panel mounting, it fits seamlessly into diverse installation environments, making it ideal for both industrial and commercial settings. The actuators compatibility with various wiring diagrams enhances its versatility, allowing for easy integration into existing systems.
Flush design for seamless integration into any panel
Constructed from durable aluminium for lasting performance
Red lens provides high visibility even in low light
Non-illuminated, reducing distraction in user environments
IP65 rated for protection against dust and water ingress
Ability to withstand up to 50,000 cycles, ensuring longevity
Designed for easy wiring with multiple terminal options
Operating temperature range ensures functionality in extreme conditions
Lightweight design leads to easy handling and installation
Twist to unlock mechanism simplifies user operation
Constructed from durable aluminium for lasting performance
Red lens provides high visibility even in low light
Non-illuminated, reducing distraction in user environments
IP65 rated for protection against dust and water ingress
Ability to withstand up to 50,000 cycles, ensuring longevity
Designed for easy wiring with multiple terminal options
Operating temperature range ensures functionality in extreme conditions
Lightweight design leads to easy handling and installation
Twist to unlock mechanism simplifies user operation
