EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-390
- Mfr. Part No.:
- 704.093.018I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.01
(exc. VAT)
€41.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.01 |
*price indicative
- RS Stock No.:
- 441-390
- Mfr. Part No.:
- 704.093.018I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision and durability, designed to meet a range of industrial needs. With a compact round form and a sleek, nature-coloured aluminium bezel, this product seamlessly integrates into various applications, ensuring both aesthetic appeal and functionality. Its robust construction features a black long lever, making it easy to operate while maintaining a modern look. The actuator is engineered for flush mounting, allowing effortless installation on panels and surfaces. Built for versatility, it is compliant with industry standards, making it a reliable choice for environments where safety and performance are paramount. Weather-resistant and built for a wide temperature range, this actuator is your ideal solution for challenging conditions.
Flush mounting design for a seamless finish
Highly compliant with recognised industry standards
IP65 rated for enhanced protection against dust and water
Constructed from durable materials to withstand extreme temperatures
Ergonomic lever shape for comfortable operation
Lightweight design facilitates easy installation and handling
Support for multiple switching elements, enhancing versatility
Anodised aluminium finish for added resilience and aesthetic appeal
Highly compliant with recognised industry standards
IP65 rated for enhanced protection against dust and water
Constructed from durable materials to withstand extreme temperatures
Ergonomic lever shape for comfortable operation
Lightweight design facilitates easy installation and handling
Support for multiple switching elements, enhancing versatility
Anodised aluminium finish for added resilience and aesthetic appeal
