EAO Black Push Button Actuator
- RS Stock No.:
- 441-425
- Mfr. Part No.:
- 02-611.011
- Manufacturer:
- EAO
Subtotal (1 unit)*
€47.51
(exc. VAT)
€58.44
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.51 |
*price indicative
- RS Stock No.:
- 441-425
- Mfr. Part No.:
- 02-611.011
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CB (IEC 60947-5-1), EN IEC 60947-5-1, SEV, REACH Compliant, UKCA, 2011/65/EC (RoHS), IEC 60947-5-1, DNV, UL, CSA, CENELEC CCA-NTR (EN 60947-5-1), RoHS Compliant, 2014/35/EU (LVD), CE | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CB (IEC 60947-5-1), EN IEC 60947-5-1, SEV, REACH Compliant, UKCA, 2011/65/EC (RoHS), IEC 60947-5-1, DNV, UL, CSA, CENELEC CCA-NTR (EN 60947-5-1), RoHS Compliant, 2014/35/EU (LVD), CE | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile control solution designed for panel mounting, catering to various applications with its seamless integration and functional elegance. Featuring a sleek rectangular design, it is crafted with a black plastic bezel that ensures durability while maintaining an aesthetic appeal. This product offers a momentary switching action, providing reliable performance in demanding environments. Its non-illuminated lens is ideal for applications where visual feedback is not crucial, while the robust mechanical design supports a lifetime of up to 2 million operations. The actuator is equipped with screw terminals to facilitate secure connections, ensuring a hassle-free installation process. With a compact mounting cut-out, it is perfectly suited for versatile usage in industrial and commercial settings.
Flush design for seamless panel integration
Durable black plastic construction for long-lasting use
Momentary switching action for precise control
Non-illuminated lens for a clean, minimalist appearance
Screw terminal design enables easy connection
Mechanical lifetime of 2 million cycles ensures reliability
Compact dimensions allow for flexible mounting options
IP40 front protection and IP65 with spray cover for enhanced durability
