EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-450
- Mfr. Part No.:
- 03-621.011
- Manufacturer:
- EAO
Subtotal (1 unit)*
€80.65
(exc. VAT)
€99.20
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.65 |
*price indicative
- RS Stock No.:
- 441-450
- Mfr. Part No.:
- 03-621.011
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver reliability and efficiency in panel applications, offering a rectangular profile that fits well into standard cut-outs. With a sleek black exterior made from robust plastic, this product not only enhances aesthetic appeal but also guarantees durability in various environments. Its momentary switching action ensures precise control, making it suitable for a wide range of functions. Built to withstand challenging conditions, the actuator provides versatility without compromising on performance, catering to both industrial and commercial needs. The inclusion of screw terminals simplifies installation, ensuring that the actuator can be integrated seamlessly into existing setups. This product is engineered for optimal performance, making it the ideal choice for users seeking a dependable solution.
Rectangular form ensures compatibility with standard mounting cut-outs
Black bezel colour provides a modern and professional appearance
Non-illuminated design prevents distractions in control environments
Flush mounting design allows for a sleek profile
Screw terminal connections offer ease of installation and maintenance
Momentary switching action enables quick and accurate operation
IP40 and IP65 ratings provide suitability for various environmental conditions
Mechanical lifetime of 2 million cycles ensures long-term reliability
Wide operating temperature range supports diverse applications
Complies with multiple safety standards, ensuring operational integrity
Black bezel colour provides a modern and professional appearance
Non-illuminated design prevents distractions in control environments
Flush mounting design allows for a sleek profile
Screw terminal connections offer ease of installation and maintenance
Momentary switching action enables quick and accurate operation
IP40 and IP65 ratings provide suitability for various environmental conditions
Mechanical lifetime of 2 million cycles ensures long-term reliability
Wide operating temperature range supports diverse applications
Complies with multiple safety standards, ensuring operational integrity
