EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-582
- Mfr. Part No.:
- 704.101.1KN
- Manufacturer:
- EAO
Subtotal (1 unit)*
€27.08
(exc. VAT)
€33.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.08 |
*price indicative
- RS Stock No.:
- 441-582
- Mfr. Part No.:
- 704.101.1KN
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality control solution designed specifically for applications where precision and reliability are paramount. With its elegant round form and robust aluminium construction, this actuator not only delivers functional strength but also complements modern design aesthetics. The actuator features a raised design ideal for panel mounting, making it an excellent choice for various industrial environments. Its black plastic lever and anodised nature bezel ensure durability without compromising on style, while the REACH and RoHS compliance demonstrates a commitment to safety and environmental responsibility. Designed for seamless operation, this actuator promises to enhance user interaction and elevate the performance of your systems, providing long-lasting service and precision control.
Round design enhances both form and function
Raised mounting type optimises accessibility and usability
Aluminium construction offers excellent durability and resistance
Black lever design adds a touch of modern sophistication
REACH and RoHS compliant for environmentally conscious operations
Designed for easy integration into various panel systems
Ideal for applications requiring long-lasting, reliable performance
Non-illuminative feature ensures a discreet, professional appearance
Raised mounting type optimises accessibility and usability
Aluminium construction offers excellent durability and resistance
Black lever design adds a touch of modern sophistication
REACH and RoHS compliant for environmentally conscious operations
Designed for easy integration into various panel systems
Ideal for applications requiring long-lasting, reliable performance
Non-illuminative feature ensures a discreet, professional appearance
