EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-604
- Mfr. Part No.:
- 31-284.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€88.16
(exc. VAT)
€108.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.16 |
*price indicative
- RS Stock No.:
- 441-604
- Mfr. Part No.:
- 31-284.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact, square component designed to meet the needs of modern applications requiring both functionality and style. Featuring a sleek black plastic bezel, this actuator boasts an illuminated lens that enhances visibility in low-light conditions, making it suitable for a variety of environments. With its raised design and a mounting cut-out of 16 mm, this actuator seamlessly integrates into panels while ensuring a secure fit. Additionally, its robust construction provides durability, making it capable of withstanding operational demands across a range of industries. The actuator's sophisticated switching system ensures reliability and long-lasting performance, making it an ideal choice for those seeking quality and reliability in their operational components.
Illuminated lens enhances visibility for user-friendly operation
Raised design allows for easy integration into control panels
Durable plastic with a sleek black finish complements modern aesthetics
Designed for both maintained and momentary switching actions
Compact dimensions make it suitable for space-constrained applications
IP40 protection for dust resistance, with enhanced IP67 when adding a protective cap
Reliable performance with a mechanical lifetime of up to 1 million cycles
Robust shock and vibration resistance ensure reliability in demanding environments
Compatible with various terminal types for flexible installation options
Complies with important safety standards, ensuring peace of mind
Raised design allows for easy integration into control panels
Durable plastic with a sleek black finish complements modern aesthetics
Designed for both maintained and momentary switching actions
Compact dimensions make it suitable for space-constrained applications
IP40 protection for dust resistance, with enhanced IP67 when adding a protective cap
Reliable performance with a mechanical lifetime of up to 1 million cycles
Robust shock and vibration resistance ensure reliability in demanding environments
Compatible with various terminal types for flexible installation options
Complies with important safety standards, ensuring peace of mind
