EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-605
- Mfr. Part No.:
- 31-422.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.36 |
*price indicative
- RS Stock No.:
- 441-605
- Mfr. Part No.:
- 31-422.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly reliable component designed for precision in electronic circuits. With its sleek rectangular form factor and a stylish black plastic bezel, this actuator not only functions effectively but also enhances the aesthetics of your application. Its illuminated lens adds practicality, offering clear visibility in various conditions. Built with robust materials, this actuator is engineered to withstand challenging environments, making it ideal for panel mounting applications. The thoughtful design ensures that it fits seamlessly into your setup, ensuring that both installation and operation are streamlined.
Illuminated lens provides enhanced visibility
Compact dimensions optimise space without sacrificing functionality
Robust construction ensures longevity in demanding environments
Momentary switching action caters to versatile applications
Universal terminals simplify wiring and connections
Meets strict compliance standards for safety and performance
Designed with a raised mount for easy accessibility
Compact dimensions optimise space without sacrificing functionality
Robust construction ensures longevity in demanding environments
Momentary switching action caters to versatile applications
Universal terminals simplify wiring and connections
Meets strict compliance standards for safety and performance
Designed with a raised mount for easy accessibility
