EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-610
- Mfr. Part No.:
- 31-435.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 441-610
- Mfr. Part No.:
- 31-435.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a seamless blend of functionality and elegance with its compact 18 mm round design. Engineered for responsive performance, it features an illuminated lens that provides clear visibility even in low-light conditions. Crafted from durable plastic with a sleek black finish, this actuator not only enhances your panel aesthetics but also performs reliably in demanding environments. Its robust specifications ensure a lengthy operational lifespan, backed by certifications for conformity with international standards, making it an ideal choice for various applications. Designed with practicality in mind, it is easily mounted with a panel cut-out and offers universal terminal connectivity for straightforward installation.
Illuminated lens boosts visibility for effortless operation
Round design enhances aesthetic appeal in any setup
Universal terminal allows for flexible wiring options
Constructed with durable materials to withstand rugged use
IP67 rating ensures excellent protection against dust and water when capped
Mechanical aspects designed for maximum reliability and extended lifespan
Easily mounts in standard panel cut-out for straightforward installation
Compliant with CE and RoHS standards for safety and environmental responsibility
Round design enhances aesthetic appeal in any setup
Universal terminal allows for flexible wiring options
Constructed with durable materials to withstand rugged use
IP67 rating ensures excellent protection against dust and water when capped
Mechanical aspects designed for maximum reliability and extended lifespan
Easily mounts in standard panel cut-out for straightforward installation
Compliant with CE and RoHS standards for safety and environmental responsibility
