EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-696
- Mfr. Part No.:
- 704.229.500
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.60
(exc. VAT)
€30.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.60 |
*price indicative
- RS Stock No.:
- 441-696
- Mfr. Part No.:
- 704.229.500
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and robust solution designed to meet the demanding needs of panel mounting applications. The sleek square design, complemented by a professional black bezel, ensures it fits seamlessly in any environment. This actuator combines practicality with modern aesthetics, making it an ideal choice for both industrial and commercial settings. With its illuminated green lens, it not only provides clear visual feedback during operation but also enhances usability in low-light conditions. Additionally, the durable materials used in its construction ensure it withstands the rigours of everyday use while maintaining high performance levels across a wide range of operating conditions.
Designed for panel mounting, ensuring ease of installation
Illuminated lens enhances visibility and usability
Flush design allows for a sleek, modern aesthetic
Built with plastic for durability and longevity
Standard compliance ensures safety and reliability
Adjustable operating travel for customisation of performance
Screw terminal connectivity for secure wiring
IP65 rating allows for use in demanding environments
Wide operating temperature range accommodates various conditions
Compatible with multiple switching elements for flexibility
Illuminated lens enhances visibility and usability
Flush design allows for a sleek, modern aesthetic
Built with plastic for durability and longevity
Standard compliance ensures safety and reliability
Adjustable operating travel for customisation of performance
Screw terminal connectivity for secure wiring
IP65 rating allows for use in demanding environments
Wide operating temperature range accommodates various conditions
Compatible with multiple switching elements for flexibility
