EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-712
- Mfr. Part No.:
- 704.230.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.34 |
*price indicative
- RS Stock No.:
- 441-712
- Mfr. Part No.:
- 704.230.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and efficient solution tailored for panel mounting applications, boasting a sleek square design that seamlessly integrates into modern installations. Enclosed in a durable plastic housing, this device highlights a striking blue illuminated lens, ensuring visibility in various lighting conditions. Its user-friendly momentary operation provides intuitive control, while compliant with strict industry standards for low-voltage switching devices. This actuator stands out not only for its aesthetic appeal but also for its reliable performance across diverse ambient conditions, making it an ideal choice for professionals seeking both functionality and elegance in their automation solutions.
Designed for effortless panel installation
Illuminated lens enhances visibility, ensuring ease of use
Built to withstand harsh operating conditions with IP65 protection
Momentary switching action offers precise control for various applications
Lightweight construction facilitates easy handling during installation
Compact dimensions allow for a streamlined design in tight spaces
RoHS and REACH compliant, reflecting a commitment to environmentally safe manufacturing
Versatile mounting options accommodate various wiring configurations
Illuminated lens enhances visibility, ensuring ease of use
Built to withstand harsh operating conditions with IP65 protection
Momentary switching action offers precise control for various applications
Lightweight construction facilitates easy handling during installation
Compact dimensions allow for a streamlined design in tight spaces
RoHS and REACH compliant, reflecting a commitment to environmentally safe manufacturing
Versatile mounting options accommodate various wiring configurations
