EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.34

(exc. VAT)

€28.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.34

*price indicative

RS Stock No.:
441-731
Mfr. Part No.:
704.240.708
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Material

Plastic

Mounting Type

Panel Mount

Actuator Colour

Black

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a high-quality, versatile switching device designed for reliability in various applications. With a compact square front measuring 35 mm x 35 mm, it seamlessly integrates into your existing setup, offering an aesthetic touch with its sleek silver bezel. Crafted from durable plastic, this model is built to withstand demanding environments while maintaining a clean and modern appearance. Its intuitive flush design not only enhances usability but also optimises functionality, making it an indispensable component for any panel. The actuator is engineered to comply with industry standards, ensuring safe and efficient operation across a range of conditions. With its non-illuminated, colourless lens and robust construction, this actuator is a testament to innovative design and engineering excellence, providing you with the assurance of quality and performance you can trust.

Compact design allows for easy installation in tight spaces
Durable plastic construction ensures longevity and reliability
Sleek silver front adds a modern aesthetic to any panel
Designed for flush mounting, optimising surface space
IP65 protection guarantees reliable performance in harsh environments
Maintenance-free operation reduces long-term costs
High mechanical lifetime ensures extended usability under normal conditions
Operating temperature range accommodates diverse environmental conditions

Related links