EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-780
- Mfr. Part No.:
- 45-2131.1320.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 441-780
- Mfr. Part No.:
- 45-2131.1320.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29.5 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Actuator Diameter 29.5 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is expertly designed to seamlessly integrate into panel mount applications, delivering exceptional performance with a sleek and modern aesthetic. With a round front form and a front dimension of 29.5 mm, it stands out with its black plastic bezel, ensuring both durability and style. Ideal for various operational needs, this actuator features a momentary switching action that allows for precise control in your applications. Its lightweight design and compact size make it an excellent choice for space-constrained environments, while its robust build guarantees reliability even in challenging conditions.
Raised design enhances accessibility during operation
Non-illuminated lens maintains a clean and professional appearance
Durable plastic construction offers long-lasting performance
Backing up its dependability, it boasts a mechanical lifetime of 500,000 cycles
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Shock resistance conforms to stringent IEC 60068-2-27 standards, instilling confidence in reliability
Operational temperature range accommodates diverse environmental settings
Vibration resistance up to 5 g supports performance under dynamic conditions
Suitable for a variety of applications requiring momentary switch functionality
Non-illuminated lens maintains a clean and professional appearance
Durable plastic construction offers long-lasting performance
Backing up its dependability, it boasts a mechanical lifetime of 500,000 cycles
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Shock resistance conforms to stringent IEC 60068-2-27 standards, instilling confidence in reliability
Operational temperature range accommodates diverse environmental settings
Vibration resistance up to 5 g supports performance under dynamic conditions
Suitable for a variety of applications requiring momentary switch functionality
