EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-784
- Mfr. Part No.:
- 45-2131.2140.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 441-784
- Mfr. Part No.:
- 45-2131.2140.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality with sleek design, making it the go-to choice for professionals seeking reliability in panel-mounted applications. With a round front form that measures 29.5 mm, it seamlessly integrates into diverse environments while maintaining a modern aesthetic. The actuator's raised design, coupled with its robust metal housing and silver bezel, ensures durability and longevity, even in challenging conditions. Notably, it features a momentary switching action, allowing for efficient operation, while the plastic lens with a non-illuminated finish provides essential user feedback in a minimalist way. Designed to withstand the rigours of use, this actuator excels in both performance and style, making it a vital component for any operational setup where reliability and high standards are paramount.
Flush lens shape provides a clean and unobtrusive look
IP66, IP67, and IP69K ratings guarantee exceptional protection against dust and water ingress
The lens colour in yellow allows for easy visibility in various lighting conditions
Mechanical lifetime ensures long-term usage without performance degradation
Vibration resistance makes it suitable for demanding environments
Climate resistance compliance ensures functionality in diverse temperature ranges
Momentary switching action aids in quick response applications
IP66, IP67, and IP69K ratings guarantee exceptional protection against dust and water ingress
The lens colour in yellow allows for easy visibility in various lighting conditions
Mechanical lifetime ensures long-term usage without performance degradation
Vibration resistance makes it suitable for demanding environments
Climate resistance compliance ensures functionality in diverse temperature ranges
Momentary switching action aids in quick response applications
