EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-793
- Mfr. Part No.:
- 51-138.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 441-793
- Mfr. Part No.:
- 51-138.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust component designed for seamless integration and impressive performance in various applications. Featuring a stylish round form with a front dimension of 25 mm, it exemplifies practical ingenuity while maintaining aesthetic appeal. The actuator is engineered for panel mounting, ensuring straightforward installation and reliable functionality. With a switching capability of up to 250 VAC and an outstanding electrical and mechanical lifetime of 50,000 cycles, this product exemplifies durability and dependability. Its enhanced IP65 protection rating showcases its resilience against dust and water ingress, making it ideal for demanding environments. Whether used in industrial equipment, automation systems, or control panels, this actuator ensures operational excellence without compromise.
Designed for flush mounting, ensuring a sleek installation
Offers reliable snap-action switching for effective operation
Incorporates soldering terminals for secure electrical connections
Boasts a compact weight, simplifying installation and application
Offers effective operation with a wide range of switching capabilities
Features a protective IP65 rating, perfect for outdoor or harsh conditions
Constructed with gold contact material for superior conductivity
Provides flexibility with two available switching positions
Ensures compliance with multiple safety and regulatory standards
Designed to operate efficiently in a temperature range suitable for diverse applications
Offers reliable snap-action switching for effective operation
Incorporates soldering terminals for secure electrical connections
Boasts a compact weight, simplifying installation and application
Offers effective operation with a wide range of switching capabilities
Features a protective IP65 rating, perfect for outdoor or harsh conditions
Constructed with gold contact material for superior conductivity
Provides flexibility with two available switching positions
Ensures compliance with multiple safety and regulatory standards
Designed to operate efficiently in a temperature range suitable for diverse applications
