EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-871
- Mfr. Part No.:
- 704.294.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 441-871
- Mfr. Part No.:
- 704.294.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its elegant square design and is engineered to provide exceptional performance in demanding environments. Built with precise specifications, it fits seamlessly into panel mounting applications, featuring a flush design that enhances the aesthetic of any installation. The robust construction ensures long-lasting durability, making it ideal for a variety of tasks. The actuator's lever, designed for ease of use, offers a momentary action with three distinct positions, providing flexibility in applications. With an IP65 rating, this actuator is well-suited for use in tougher conditions, ensuring reliable operation over its mechanical lifetime. Whether you require a straightforward control interface or an advanced switching solution, this actuator is the ideal choice for achieving reliable functionality.
Designed to withstand a wide range of operating temperatures
IP65 protection ensures resilience against dust and water ingress
Compact front dimensions allow for versatile installation options
Lever shape promotes user-friendly operation
Mechanical design supports multiple switching positions
Constructed from high-quality materials for enhanced longevity
Suitable for a variety of panel applications, ensuring compatibility
Meets international low-voltage standards for compliance and safety
Offers flexibility with support for multiple switching elements
IP65 protection ensures resilience against dust and water ingress
Compact front dimensions allow for versatile installation options
Lever shape promotes user-friendly operation
Mechanical design supports multiple switching positions
Constructed from high-quality materials for enhanced longevity
Suitable for a variety of panel applications, ensuring compatibility
Meets international low-voltage standards for compliance and safety
Offers flexibility with support for multiple switching elements
