EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.42

(exc. VAT)

€28.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.42

*price indicative

RS Stock No.:
441-872
Mfr. Part No.:
704.102.0I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Standards Met

RoHS Compliant

Number of Positions

2

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator is a premium quality component designed for precise applications. Featuring a sleek, round front with a 29 mm diameter, it seamlessly blends functionality with modern aesthetics. This actuator is engineered to deliver exceptional performance, boasting a robust lever design that enhances usability. With its reliable switching action, it offers both momentary and rest positions, making it versatile for various electronic and control tasks. The actuator's construction incorporates durable materials, ensuring longevity even in challenging environments. A notable IP65 rating provides an additional layer of protection against environmental elements, making it suitable for indoor and outdoor applications. Moreover, its compatibility with multiple switching elements enhances its adaptability, allowing for custom configurations.

Sleek round front design adds an aesthetic touch to any installation
Durable plastic construction ensures longevity and performance
IP65 rating provides resilience against water and dust ingress
Offer both momentary and rest position switching actions for versatility
Compatible with up to three switching elements for expanded functionality
Designed for panel mounting, ensuring a seamless integration into existing setups
Provides excellent mechanical lifetime with a high number of operational cycles
Available in a classic grey colour, fitting seamlessly into various environments

Related links