EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-917
- Mfr. Part No.:
- 03-624.011
- Manufacturer:
- EAO
Subtotal (1 unit)*
€104.28
(exc. VAT)
€128.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.28 |
*price indicative
- RS Stock No.:
- 441-917
- Mfr. Part No.:
- 03-624.011
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with elegant design, making it an ideal choice for panel mounting applications. It features a sleek, rectangular front with a sophisticated black bezel crafted from durable plastic, ensuring longevity and aesthetic appeal. The momentary switching action allows for precise control in various electronic applications, while its illuminated lens provides visual feedback for enhanced user interaction. With standard compliance under UL and IEC, this actuator guarantees reliable and safe operation. Designed for flush mounting, it easily integrates into existing systems, making it a versatile solution for a range of industries.
Flush mount design facilitates seamless integration into panels
Illuminated lens enhances visibility, ensuring ease of use
Constructed from high-quality plastic for durability in diverse environments
Screw terminal connections allow for straightforward installation
Momentary action offers precise control experience
IP40 protection on the front and IP65 with spray cover ensures reliability in challenging conditions
Mechanical lifetime of up to 2 million cycles assures longevity
Wide operating temperature range supports versatile applications
Vibration and shock resistance enhance durability in dynamic settings
Compliant with multiple international standards for safety and performance
Illuminated lens enhances visibility, ensuring ease of use
Constructed from high-quality plastic for durability in diverse environments
Screw terminal connections allow for straightforward installation
Momentary action offers precise control experience
IP40 protection on the front and IP65 with spray cover ensures reliability in challenging conditions
Mechanical lifetime of up to 2 million cycles assures longevity
Wide operating temperature range supports versatile applications
Vibration and shock resistance enhance durability in dynamic settings
Compliant with multiple international standards for safety and performance
