EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-963
- Mfr. Part No.:
- 22-214.011
- Manufacturer:
- EAO
Subtotal (1 unit)*
€53.17
(exc. VAT)
€65.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.17 |
*price indicative
- RS Stock No.:
- 441-963
- Mfr. Part No.:
- 22-214.011
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a blend of innovative design and high functionality, making it an ideal choice for modern automation solutions. Crafted with precision, this rectangular actuator measures 36 mm x 24 mm and features a stylish black plastic bezel that seamlessly integrates into various panel designs. Its thoughtful flush mounting ensures ease of installation, while the optional lens illumination adds a touch of sophistication. Designed to operate under demanding conditions, this actuator is built to last, boasting a robust mechanical and electrical lifespan. Whether in industrial settings or consumer applications, this actuator stands out for its reliability and performance, delivering consistent results you can trust.
Flush design ensures a seamless integration into control panels
Optional illumination enhances visibility in low-light conditions
Built with high-quality materials for enhanced durability and reliability
Mechanical lifetime supports extensive use, making it a sound investment
Suitable for a broad range of applications due to its versatile design
Provides dependable switching capabilities in demanding environments
Easy installation with screw terminal connectivity
IP65 front protection guarantees reliability in challenging conditions
Optional illumination enhances visibility in low-light conditions
Built with high-quality materials for enhanced durability and reliability
Mechanical lifetime supports extensive use, making it a sound investment
Suitable for a broad range of applications due to its versatile design
Provides dependable switching capabilities in demanding environments
Easy installation with screw terminal connectivity
IP65 front protection guarantees reliability in challenging conditions
