EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€54.91

(exc. VAT)

€67.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.91

*price indicative

RS Stock No.:
441-970
Mfr. Part No.:
22-223.014
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Actuator Material

Plastic

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator represents a harmonious blend of functionality and design, ideal for various applications requiring precision control. Housed in a robust rectangular design, it features a sleek black bezel crafted from durable plastic, ensuring longevity and reliability even in demanding environments. The optional illumination enhances visibility, making it a perfect choice for both visual feedback and aesthetic appeal. With a mounting cut-out designed for panel installations, this actuator streamlines the integration process. Its electrical capabilities are impressive, able to handle a variety of voltages and currents, ensuring versatile performance across different scenarios. The carefully engineered mechanical characteristics, such as the self-cleaning snap-action switching system, guarantee optimal performance over time, making it a trusted choice for professionals seeking quality and reliability in their components.

Optional lens illumination enhances visibility in low-light conditions
Robust construction with a plastic bezel designed to withstand harsh environments
Flush mounting design allows for seamless panel integration
Self-cleaning switching system minimizes maintenance requirements
Durable mechanical lifespan of up to 1 million cycles ensures long-term reliability
IP65 protection for the front side enhances resistance to dust and water ingress
Versatile electrical specifications accommodate various applications
Compact dimensions facilitate easy installation in limited spaces

Related links