EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€89.86

(exc. VAT)

€110.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.86

*price indicative

RS Stock No.:
441-977
Mfr. Part No.:
22-333.111D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a remarkable solution for panel mounting needs, combining robust functionality with an elegant design. Its sleek rectangular form, measuring 36 mm x 24 mm, integrates seamlessly into various applications, making it a versatile choice for both industrial and commercial environments. The front bezel, crafted from durable plastic in a sophisticated black finish, ensures longevity while maintaining a professional appearance. Designed for ease of use, the actuator's flush mounting allows for straightforward installation, while its impressive electrical characteristics guarantee reliable operation under different conditions. With a substantial mechanical lifespan of 40,000 cycles, it stands out as a dependable component for your operations. Whether in demanding environmental conditions or routine applications, this actuator demonstrates superior performance and reliability.

Flush design for easy panel integration
Durable plastic construction for added longevity
Rectangular shape optimises space usage
Screw terminal connections enhance ease of installation
Versatile operating temperature range ensures adaptability
Achieves IP65 rating at the front for superior moisture resistance
Satisfies multiple safety standards enhancing trust in performance
Enhanced mechanical lifespan reduces maintenance and replacement costs
Self-cleaning snap-action mechanism improves switching reliability

Related links