EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.20

*price indicative

RS Stock No.:
442-034
Mfr. Part No.:
61-0019.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Diameter

18

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is an exceptional component tailored for precision and reliability in diverse applications. With a front dimension of 18 mm and a classic round form, it seamlessly integrates into various designs while boasting a striking black plastic bezel. This actuator is crafted for panel mounting, ensuring straightforward installation and enhanced functionality. The product's impressive IP67 rating for the front side signifies its robustness against dust and water ingress, making it suitable for challenging environments. Operating within a temperature range of –25 °C to +55 °C allows it to perform optimally in varied conditions. Moreover, the actuator complies with REACH and RoHS regulations, highlighting its environmentally responsible design.

Round front form allows versatile integration into multiple applications
Black plastic finish offers a sleek aesthetic and durability
IP67 protection ensures resilience against dust and moisture
Wide operating temperature range accommodates diverse environmental conditions
Lightweight design facilitates easy handling and installation
Compliance with environmental regulations enhances product acceptance

Related links