EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€40.74

(exc. VAT)

€50.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.74

*price indicative

RS Stock No.:
442-059
Mfr. Part No.:
61-2605.0/D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Operating Mode

Maintained

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and reliability, making it an excellent choice for panel mounting applications. With the ability to operate across three distinct positions and a defined switching angle, users can expect high performance in various operational scenarios. Designed to withstand challenging environments, this actuator boasts an impressive IP67 front-side rating, ensuring protection against dust and water. The robust construction and self-extinguishing plastic housing highlight its durability, catering to both mechanical and electrical robustness. The innovative design includes components tested to meet stringent DIN and IEC standards, making it suitable for a wide range of demanding industries. Whether requiring maintained or rest functionality, this actuator delivers consistency and ease of use, ensuring effective control tailored to specific needs.

Panel mounting design optimises space efficiency in control applications
Innovative switching action allows versatile operation with multiple positions
Durable design ensures longevity even in harsh environmental conditions
Self-extinguishing plastic housing enhances safety during operation
Mechanical lifetime guarantees reliable functionality over extensive use
ESD protection minimises the risk of damage from electrostatic discharge
Lightweight construction facilitates easier installation and handling
Clearly defined operating temperatures adapt to various applications

Related links