EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-083
- Mfr. Part No.:
- 704.209.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.71 |
*price indicative
- RS Stock No.:
- 442-083
- Mfr. Part No.:
- 704.209.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet stringent operational standards while offering exceptional reliability in various applications. With its compact square design and robust plastic construction, it seamlessly fits into any panel mounting scenario. The actuator is engineered for momentary use, providing precise control in a range of environments. Ideal for users needing a dependable switching solution, its black bezel and lens present a discreet yet modern appearance. Furthermore, the actuator withstands diverse conditions, boasting an IP65 rating for protection against dust and water. Whether for industrial applications or commercial use, this product delivers consistent performance with ease of installation and maintenance.
Flush design allows for a sleek integration into panels
Non-illuminated lens reduces distractions in low-light environments
Durable construction ensures longevity in tough conditions
Meets low-voltage standards, ensuring safe operation
Lightweight design facilitates simple handling and installation
Multiple switch elements can be clipped on for customised functionality
IP65 rating guarantees protection from dust and water ingress
Wide operating temperature range supports diverse applications
Non-illuminated lens reduces distractions in low-light environments
Durable construction ensures longevity in tough conditions
Meets low-voltage standards, ensuring safe operation
Lightweight design facilitates simple handling and installation
Multiple switch elements can be clipped on for customised functionality
IP65 rating guarantees protection from dust and water ingress
Wide operating temperature range supports diverse applications
