EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-129
- Mfr. Part No.:
- 31-473.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.34
(exc. VAT)
€43.47
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.34 |
*price indicative
- RS Stock No.:
- 442-129
- Mfr. Part No.:
- 31-473.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component ideal for panel mounting applications. With a front dimension of 18 mm and a sleek round form, this actuator stands out with its black plastic bezel. It combines functionality and aesthetics seamlessly, offering both illuminated lens and robust structural integrity for various operational environments. Engineered to meet high standards, it features universal terminal connections and is rated for 1 NC / 1 NO contacts, ensuring versatile integration. This actuator is perfect for those seeking reliability without compromising design or performance.
Illuminated lens enhances visibility in low-light conditions
Universal terminal design allows for easy and flexible wiring
Raised design ensures secure mounting and easy accessibility
Mechanical lifetime of 1 million cycles provides long-lasting durability
IP67 protection rating ensures reliability in harsh conditions
Wide operating temperature range facilitates diverse applications
Compact size makes it suitable for confined spaces
Constructed from durable materials for enhanced longevity
Maintained switching action is ideal for various control applications
Universal terminal design allows for easy and flexible wiring
Raised design ensures secure mounting and easy accessibility
Mechanical lifetime of 1 million cycles provides long-lasting durability
IP67 protection rating ensures reliability in harsh conditions
Wide operating temperature range facilitates diverse applications
Compact size makes it suitable for confined spaces
Constructed from durable materials for enhanced longevity
Maintained switching action is ideal for various control applications
