EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-137
- Mfr. Part No.:
- 31-704.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.00 |
*price indicative
- RS Stock No.:
- 442-137
- Mfr. Part No.:
- 31-704.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component that marries functionality with versatile aesthetics. Ideal for various applications, it features a square front form that easily integrates into panel settings, promoting efficient user interaction. With its sleek 18 mm x 18 mm dimensions and striking black finish, this product not only enhances the visual appeal of your control panel but also ensures reliable performance. Constructed from durable plastic, it promises longevity while complying with industry standards like REACH and RoHS. The universal terminal design further adds to its adaptability, making it a superb choice for diverse wiring needs. Whether youre working on a new project or looking for a replacement, this actuator stands out as a premium solution that meets both functional and stylistic demands.
Square design enhances the control panel's aesthetic appeal
Universal terminal design simplifies installation and connectivity
Durable plastic construction ensures resilience and long-term use
Compliance with REACH and RoHS guarantees environmental safety
Compact size is ideal for applications requiring limited space
Black housing colour provides a sleek and professional look
Raised mounting design allows for easy access and operation
Lightweight construction facilitates effortless handling and installation
Universal terminal design simplifies installation and connectivity
Durable plastic construction ensures resilience and long-term use
Compliance with REACH and RoHS guarantees environmental safety
Compact size is ideal for applications requiring limited space
Black housing colour provides a sleek and professional look
Raised mounting design allows for easy access and operation
Lightweight construction facilitates effortless handling and installation
