EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-150
- Mfr. Part No.:
- 31-715.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€60.08
(exc. VAT)
€73.90
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.08 |
*price indicative
- RS Stock No.:
- 442-150
- Mfr. Part No.:
- 31-715.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration in panel mounting applications, showcasing a sleek rectangular shape with a front bezel made from durable black plastic. Its compact dimensions of 24 mm x 18 mm make it ideal for space-constrained environments. Engineered for reliability, this actuator features illuminated lens operation, ensuring clear visibility in low-light conditions. The mounting is convenient, facilitated by a raised design and a precise cut-out of 16 mm, while its universal soldering terminals enhance versatility. With a robust build and impressive specifications, it guarantees consistent performance across various electrical conditions, standing as a premium choice for engineers and designers alike.
Illuminated lens enhances visibility in dim settings
Raised mounting design prioritises user convenience
Universal soldering terminals offer versatile connectivity
Designed for a sleek, compact installation in limited spaces
Robust construction ensures longevity in demanding environments
Supports multiple electrical characteristics for varied applications
Snap-action switching system provides reliable operation
Mechanical longevity caters to high-cycle applications
Raised mounting design prioritises user convenience
Universal soldering terminals offer versatile connectivity
Designed for a sleek, compact installation in limited spaces
Robust construction ensures longevity in demanding environments
Supports multiple electrical characteristics for varied applications
Snap-action switching system provides reliable operation
Mechanical longevity caters to high-cycle applications
