EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-162
- Mfr. Part No.:
- 18-030.0054L
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
- RS Stock No.:
- 442-162
- Mfr. Part No.:
- 18-030.0054L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 9 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 9 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator brings a sleek and sophisticated touch to your panel designs with its round shape and 9 mm front dimension. Featuring an appealing black bezel crafted from durable plastic, it not only enhances the aesthetic appeal but also guarantees longevity and resilience. The illuminated yellow lens, made from translucent plastic, provides clear visibility and an unmistakable signal, making it ideal for various applications. With a raised design for seamless panel mounting, this actuator is engineered for practicality as much as style. The model is built to accommodate modern electrical standards and complies with REACH and RoHS directives, ensuring it is safe and environmentally-friendly. Benefit from a streamlined installation process with soldering terminals that allow for easy connections, making this actuator an excellent choice for both DIY enthusiasts and professional installers alike.
Illuminates with vivid yellow light for effective indication
Round bezel offers a modern look to your panel setups
Designed for panel mounting, ensuring a secure fit
Crafted from robust plastic for enhanced durability
Translucent lens optics provide clarity and visual appeal
Environmentally compliant with REACH and RoHS standards
Lightweight design for ease of installation and handling
Flush lens shape enhances Actuator's sleek profile
Round bezel offers a modern look to your panel setups
Designed for panel mounting, ensuring a secure fit
Crafted from robust plastic for enhanced durability
Translucent lens optics provide clarity and visual appeal
Environmentally compliant with REACH and RoHS standards
Lightweight design for ease of installation and handling
Flush lens shape enhances Actuator's sleek profile
