EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€11.54

(exc. VAT)

€14.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.54

*price indicative

RS Stock No.:
442-166
Mfr. Part No.:
18-032.0052L
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

9

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator offers an innovative solution for various applications, showcasing a sleek round design complemented by a striking illuminated red lens. With a compact front dimension of 9 mm, it effortlessly integrates into panel mounting environments. The black plastic bezel adds a contemporary touch while ensuring durability. Built for superior performance, the actuator operates at a voltage of 24 V DC ±10 %, catering to a wide range of electronic setups. It's engineered with reliability in mind, reflecting compliance with industry standards such as REACH and RoHS. This illuminated actuator combines functional design with aesthetic appeal, making it a perfect choice for modern control interfaces in both industrial and consumer settings.

Illuminated lens enhances visibility in low-light conditions
Soldering terminal ensures a secure electrical connection
Flush lens shape provides a seamless integration into control panels
The raised design facilitates easy operation and accessibility
Constructed from durable plastic material for long-lasting use
Translucent lens optics soften the illumination for a pleasant glow
Compact dimensions allow for versatility across various applications

Related links