EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-169
- Mfr. Part No.:
- 18-032.0055L
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
- RS Stock No.:
- 442-169
- Mfr. Part No.:
- 18-032.0055L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 9 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 9 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed for precision and efficiency in panel mounting applications. With a sleek round front dimension of 9 mm, it is ideal for modern designs where aesthetics and functionality meet. The black plastic bezel not only enhances the overall look but also provides durability, ensuring the actuator withstands the test of time. Its illuminated green lens offers clear visual feedback, making it perfect for operation in low-light environments. This actuator is versatile enough to suit various industrial and commercial uses, seamlessly integrating into your hardware setup while meeting safety and compliance standards.
Illuminated lens for enhanced visibility in dimly lit areas
Flush lens shape provides a modern and unobtrusive appearance
Raised design ensures intuitive user interaction
Compatible with a variety of panel mounting applications
Constructed with robust plastic material to guarantee longevity
REACH and RoHS compliant for environmental safety
Flush lens shape provides a modern and unobtrusive appearance
Raised design ensures intuitive user interaction
Compatible with a variety of panel mounting applications
Constructed with robust plastic material to guarantee longevity
REACH and RoHS compliant for environmental safety
