EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-171
- Mfr. Part No.:
- 18-040.0055L
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
- RS Stock No.:
- 442-171
- Mfr. Part No.:
- 18-040.0055L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and functionality in mind, making it an ideal choice for various applications. Its compact dimensions of 14 mm x 9 mm, combined with a sleek rectangular shape, allow for seamless integration into diverse environments. The striking green illumination, delivered through a translucent lens, ensures visibility while maintaining an elegant aesthetic. Constructed from durable plastic, this actuator is both resilient and lightweight, ensuring robust performance over time. With its panel mounting design and raised construction, it offers ease of installation and user-friendly operation, enhancing overall usability. This product is suitable for a range of settings, reflecting a commitment to high-quality engineering and design.
Illuminated lens provides clear visibility in low-light conditions
Compact design facilitates versatile installation options
Constructed from high-quality plastic for enhanced durability
Green lens optics create an appealing visual effect
Raised design allowing for easy access and operation
Soldering terminal ensures secure electrical connections
Wide operating temperature range supports diverse environmental conditions
Designed to comply with REACH and RoHS regulations for safety
Compact design facilitates versatile installation options
Constructed from high-quality plastic for enhanced durability
Green lens optics create an appealing visual effect
Raised design allowing for easy access and operation
Soldering terminal ensures secure electrical connections
Wide operating temperature range supports diverse environmental conditions
Designed to comply with REACH and RoHS regulations for safety
