EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€38.06

(exc. VAT)

€46.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.06

*price indicative

RS Stock No.:
442-234
Mfr. Part No.:
51-706.0292
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Momentary

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a compact yet powerful component designed for efficient panel mounting solutions. With a front dimension of 24 mm x 18 mm and a sleek black plastic bezel, it combines functionality with a modern aesthetic. Its robust design features illuminated lens functionality, making it suitable for various operational environments. The actuator is engineered with a raised design for secure and easy installation, ensuring it can withstand demanding conditions. Its advanced electrical characteristics support a wide range of voltages, making it versatile for multiple applications. Additionally, it boasts a long electrical lifetime of 50,000 cycles, ensuring durability and reliability. Enhanced with a mechanical lifetime of 2 million cycles, this actuator promises consistent performance over time, making it an ideal choice for industrial applications requiring high reliability and low maintenance.

Illuminated lens enhances visibility in low-light environments
Constructed with a durable plastic bezel to prevent wear
Raised design allows for secure and straightforward panel mounting
Operates effectively over a wide range of voltages
Engineered for a long operational life with minimal maintenance
Designed to withstand demanding shock and vibration conditions
IP65 rated for front protection against dust and water ingress
Momentary switching action offers precise control
Universal soldering terminal ensures versatile connectivity
Compact and lightweight design eases integration into various systems

Related links