EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-260
- Mfr. Part No.:
- 704.071.210
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 442-260
- Mfr. Part No.:
- 704.071.210
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to deliver reliable performance in various applications. Featuring a sleek round design with a 40 mm front dimension, it blends seamlessly into control panels while providing an effective solution for momentary operations. This product boasts a robust construction with an anodised aluminium bezel coupled with a plastic lens that houses a non-illuminated red mushroom-head. Designed for simplistic panel mounting, the actuator ensures durability in demanding environments thanks to its IP65 protection rating. With a temperature tolerance from -40°C to +55°C, it withstands extreme conditions, making it ideal for industrial settings. Whether you need precision in operation or an aesthetic finish, this actuator adapts to your requirements effortlessly.
The compact design facilitates effortless installation in diverse mounting situations
It offers a momentary switching action for immediate response during operation
A durable plastic lens enhances longevity and preserves operational integrity
The combination of a red lens and black bezel provides a striking visual contrast
Carefully crafted mechanical specifications ensure reliable performance across extensive cycles
The product supports the integration of multiple switching elements for added flexibility
High ambient condition resistance guarantees functionality across varied environments
It offers a momentary switching action for immediate response during operation
A durable plastic lens enhances longevity and preserves operational integrity
The combination of a red lens and black bezel provides a striking visual contrast
Carefully crafted mechanical specifications ensure reliable performance across extensive cycles
The product supports the integration of multiple switching elements for added flexibility
High ambient condition resistance guarantees functionality across varied environments
