EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
442-263
Mfr. Part No.:
704.071.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Mounting Type

Panel Mount

Actuator Diameter

40

Standards Met

RoHS Compliant

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator offers exceptional functionality and stylish design, catering to both performance and aesthetic appeal. Designed with a round front form and a generous diameter of 40 mm, it fits seamlessly into various applications. The aluminium bezel boasts a nature finish that not only enhances its durability but also provides a visually pleasing appearance. Famously efficient, the actuator features a mushroom-head lens, crafted from robust plastic, ensuring longevity while remaining non-illuminated for a sleek look. With a raised design suitable for panel mounting, this product stands out for its practical simplicity, offering an elegant solution for any operational environment. Additionally, its momentary switching action is perfect for quick, responsive control in critical situations, establishing it as an essential component for professionals who demand reliability and style.

Features a round front bezel that adds a touch of elegance to any setting
Aluminium material ensures robust protection against wear and tear
Mushroom-head lens shape designed for easy recognition and operation
Plastic lens material balances durability with lightweight design
Non-illuminated lens enables seamless integration into various environments
Raised design supports simple and effective panel mounting
Momentary switching action delivers quick and responsive control
Sustainable design is compliant with both REACH and RoHS standards
Maximum flexibility allows for up to three switching elements to be clipped on

Related links